PDP SEO Portlet

1103536-3

Power Cable 16AWG/22AWG/24AWG Gray 60V 10A Coil

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1103536-3
Secondary Manufacturer Part#: 1103536-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11.6 mm
Gray
-20 to 80 °C
16-24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: