PDP SEO Portlet

11031269-00

Model FDT1-028K, FDT=Flexible, Different Sizes and Thicknesses

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 11031269-00
Secondary Manufacturer Part#: 11031269-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The “F” in FDT Series stands for “‘Flexible Leads.” These are rectangle elements of Piezo film with silver ink screen printed electrodes. Rather than making the lead attachment near the sensor, the Piezo polymer tail extends from the active sensor area as flex circuit material with offset traces. This gives a very flat, flexible lead with a connector at the end.

The FDT elements are available in a variety of different sizes and thicknesses. They are available without a laminate (FDT), with a laminated (0.005” mylar) on ones side (FLDT) or with tape release layer adhesive (FDT with adh) in the sensor area.

  • Thin piezo film sensor
  • Flexible leads give flat profile to the sensor
  • Dynamic strain sensing with a high output
  • Typical interface to a 1 or 10 M? input impedance
  • Output Voltage dependant on Force applied 10 mV to 100V

Technical Attributes

Find Similar Parts

Description Value
1.37 F
Piezo
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
320+
$12.71622
640+
$12.54667
1280+
$12.22078
2560+
$12.0641
5120+
$11.91139