PDP SEO Portlet

11028414-00

Manufacturer:TE Connectivity
Product Category: Sensors, Vibration & Shock
Avnet Manufacturer Part #: 11028414-00
Secondary Manufacturer Part#: 11028414-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
10 ohm
null
null
2 Pins
Analog
100 V
null
null
Adhesive Mount
Analog
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
Need More?
USD $:
$ 9.60811
800+
$9.60811
1600+
$9.48
3200+
$9.23377
6400+
$9.11538
12800+
$9.0
SubTotal:
$7,686.49