11026945-00
Accelerometer ±150g 7mV/g to 11mV/g
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: 11026945-00
Secondary Manufacturer Part#: 11026945-00
- RoHS 10 Compliant
- Tariff Charges
The ACH-01 is an inexpensive, general purpose accelerometer with outstanding performance characteristics. The use of piezoelectric polymer film in the ACH-01 provides many cost/performance advantages that allow it to be used in a wide range of applications where the use of traditional accelerometer technology is impractical. It is specifically designed for high volume applications which require the permanent installation of an accelerometer.
- Wide Frequency Response
- Excellent Phase Response
- Small Temperature Dependence
- Wide Supply Voltage Range
- Excellent Linearity
- Very High Resonant Frequency
- Wide Dynamic Range
- Low Transverse Sensitivity
- Wide Temperature Range
- Low Impedance Output
- Ultra Low Power
- Shielded Cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 150g | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| Z (Accelerometer) | ||
| 9mV/g, 11 | ||
| 40 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026906000 |
| Schedule B: | 9026900000 |