PDP SEO Portlet

11026911-00

Vibration Sensor Piezoelectric 2-Pin 11026911-00

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 11026911-00
Secondary Manufacturer Part#: 11026911-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDTM-028K is a vibration sensor where the sensing element comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies.

  • Solder Tab Connection
  • Both No Mass & With Mass Version
  • Withstands High Impact
  • Operating Temperature: 0°C to 85°C
  • Storage Temperature: -40°C to 85°C
  • Higher Temperature Version up to 125°C available on a Custom Basis

Technical Attributes

Find Similar Parts

Description Value
LTD Series
Through Hole
Piezoelectric Vibration Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.25714
6000+
$4.02703
12000+
$3.92105
24000+
$3.82051
48000+
$3.725