PDP SEO Portlet

10VV1

Power Line Filter 50Hz 10A 250VAC Faston Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 10VV1
Secondary Manufacturer Part#: 6609043-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50 Hz
98 mm
52.8 x 98 x 38.9 mm
38.9 mm
52.8 mm
Faston

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:72  Mult:12  
USD $: