PDP SEO Portlet

10VK7

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 10VK7
Secondary Manufacturer Part#: 1-6609028-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for high impedance loads
  • Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
  • EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
  • Available with ground line inductor (choke)

Technical Attributes

Find Similar Parts

Description Value
Bulkhead
50, 60 Hz
-10 to 40 °C
57.15 mm
96.22 x 57.15 x 32.51 mm
32.51 mm
96.22 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
1+
$20.01429
100+
$18.11386
500+
$16.47368
1000+
$15.25875
2500+
$15.1805