PDP SEO Portlet

10EHG1-2

Conn Power Entry EMI/RFI Filtered Receptacle 3 POS 250VAC 10A RA Single Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10EHG1-2
Secondary Manufacturer Part#: 6609116-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Smallest Power Entry Module with Metric Fuse Holders

  • Medical version of our GG Series
  • Mechanically identical to GG Series
  • Available only with dual fusing

Technical Attributes

Find Similar Parts

Description Value
IEC 60320-1 C-14
Receptacle
10 A
Flange Mount
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  75.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$12.55449