PDP SEO Portlet

10CFE1

Conn Power Entry Filtered M 3 POS 250VAC 10A ST 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10CFE1
Secondary Manufacturer Part#: 1-6609113-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
  • Flange mounting
  • Available with or without a shielded general purpose or medical grade filter
  • Two element circuit provides enhanced EMI attenuation
  • Reduce OEM wiring time with optional pre-connected line and switch terminals

Technical Attributes

Find Similar Parts

Description Value
IEC 320/C-14
Plug
Panel Mount
Faston
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 184 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
16+
$20.29482
32+
$19.98259
64+
$19.51425
128+
$19.20202
256+
$18.73368