PDP SEO Portlet

106739-4

Conn DIN 41612 M 128 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 106739-4
Secondary Manufacturer Part#: 106739-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4x32 (128)-positions
  • Right angle with solder posts
  • Material: Housing - Glass filled polymer, Contacts - Copper alloy

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Plug
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 485 Weeks
Price for: Each
Quantity:
Min:88  Mult:22  
USD $: