PDP SEO Portlet

106507-2

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 106507-2
Secondary Manufacturer Part#: 106507-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 25-Way Socket without Boardlocks - Solder Termination
  • Flame retardant thermoplastic housing material, UL94V-0 rated
  • Low cost front metal shell design compatible with full metal-shell connectors
  • Integral boardlock versions secure connectors to pc boards prior to soldering
  • Contacts available in platings to satisfy different applications
  • Integral threaded inserts and screwlocks available

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7600 mm
21.3 mm
53.1 x 21.3 x 13.6 mm
13.6 mm
53.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1440  Mult:480  
USD $:
1440+
$4.17886
5280+
$3.94
10080+
$3.92
25440+
$3.9
50880+
$3.88