PDP SEO Portlet

106506-2

Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 106506-2
Secondary Manufacturer Part#: 106506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7400 mm
21.3 mm
39.2 x 21.3 x 13.6 mm
13.6 mm
39.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.729
80+
$4.55096
200+
$4.384
350+
$4.2233
700+
$4.13161