PDP SEO Portlet

106462-1

Conn Housing Wire to Wire Receptacle 2 POS 5mm Straight Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 106462-1
Secondary Manufacturer Part#: 106462-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2-position Tab Housing
  • 21.0 mm Contact Length
  • Housing Materia: Polybutylene terephthalate
  • Housing Color: Black

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
5.0000 mm
36.5 mm
19.7 x 36.5 x 17.2 mm
17.2 mm
19.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.94445
450+
$0.8142
900+
$0.795
1900+
$0.7764
3800+
$0.75948