PDP SEO Portlet

1064544-1

Cable Assembly Coaxial 30AWG SSMT to SMA F-F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1064544-1
Secondary Manufacturer Part#: 1064544-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications. The SSMT system occupies less printed circuit board (PCB) real estate than conventional through hole coaxial connectors.

  • SMA Bulkhead Jack
  • 3.0 [.118] mated height
  • Excellent interface retention
  • Flexible micro-coax cable
  • 360 degree mated rotation
  • Assembly Length: 100mm
  • Tape and Reel packaging

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: