PDP SEO Portlet

1064542-1

Cable Assembly Coaxial 0.51m 30AWG SSMT F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1064542-1
Secondary Manufacturer Part#: 1064542-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications. The SSMT system occupies less printed circuit board (PCB) real estate than conventional through hole coaxial connectors. The SSMT system is designed to provide the performance of much larger industry standard connectors. The SSMT Interconnect System consistently achieves broad band electrical performance through 6 GHz with a maximum VSWR of 1.20:1 at 2 GHz.

  • Right-Angle Jack Cable Pigtail
  • 3.0 [.118] mated height
  • Excellent interface retention
  • Flexible micro-coax cable
  • 360 degree mated rotation
  • Tape and Reel packaging
  • Assembly Length: 510mm

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Receptacle
-40 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$14.11483
5000+
$11.44446
10000+
$10.78
25000+
$10.725
50000+
$10.67