PDP SEO Portlet

1064524-1

Cable Assembly Coaxial 0.1m 30AWG SSMT to SSMT F-F

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 1064524-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right-Angle Jack to Jack Cable Assembly
  • 3.0 [.118] mated height
  • Assembly Length: 100 mm
  • Excellent interface retention
  • Flexible micro-coax cable
  • 360 degree mated rotation
  • Tape and Reel packaging available
  • Assembly Length: 100mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 10.62776
2000+
$10.62776
6000+
$8.99493
10000+
$7.89616
26000+
$6.4994
52000+
$6.42062
SubTotal:
$21,255.52