PDP SEO Portlet

1064303-1

Cable Assembly Coaxial 0.1m 30AWG OSMT to OSMT F-F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1064303-1
Secondary Manufacturer Part#: 1064303-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Receptacle-Receptacle
-40 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:100  
USD $:
2400+
$12.7281
5000+
$10.32008
10000+
$8.932
25000+
$8.55075
50000+
$8.5069