1062-14-0144
Contact SKT Crimp ST Cable Mount 18AWG to 14AWG Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1062-14-0144
Secondary Manufacturer Part#: 1062-14-0144
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 to 2 mm² | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Gold | ||
| 16 | ||
| Power | ||
| Socket | ||
| Tin | ||
| 24 A | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 20.22 x 5.54 x 4.6 mm | ||
| No | ||
| Crimp | ||
| 18 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |