PDP SEO Portlet

10613-24-9

Cable 2Conductor 24AWG Silver Plated Copper Alloy White

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10613-24-9
Secondary Manufacturer Part#: 177801-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.71 mm
White
Silver Plated Copper Alloy
XL-ETFE
2
-65 to 200 °C
10613
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544491000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$9.39819
5000+
$6.57873
10000+
$6.027
25000+
$5.99625
50000+
$5.9655