PDP SEO Portlet

1060985-1

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Beryllium Copper

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1060985-1
Secondary Manufacturer Part#: 1060985-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCX microminiature snap-on connectors offer an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications. MCX connectors are 30% smaller than traditional snap-on SMB connectors, offering greater packaging density and weight reduction. MCX connectors are mechanically robust with beryllium copper spring fingers rated at a minimum of 500 mating cycles. The snap-on interface facilitates assembly, eliminating the need for a threaded connection, and ensuring full engagement.

  • Vertical Jack Receptacle
  • PC Board Mount
  • Snap-on interface facilitates assembly
  • Conforms to CECC interface specifications for MCX
  • 30% smaller than SMB connectors
  • Surface mount tape and reel for high volume
  • Nickel Plating

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.78542
5000+
$3.18018
10000+
$2.78624
25000+
$2.289
50000+
$2.22319