1060-12-0222
Automotive Connector Contact, Pin, Crimp, 10 AWG, 12 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1060-12-0222
Secondary Manufacturer Part#: 1060-12-0222
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 5 mm² | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Nickel | ||
| 12 | ||
| Power | ||
| Pin | ||
| Nickel | ||
| 40 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 25.67 x 7.01 x 6.48 mm | ||
| No | ||
| Crimp | ||
| 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |