PDP SEO Portlet

1060-12-0166

Automotive Connector Contact, Pin, Crimp, 12 AWG, 14 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1060-12-0166
Secondary Manufacturer Part#: 1060-12-0166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2 to 4 mm²
Automotive Connector
Copper Alloy
Tin
12
Power
PIN
Tin
40 A
Cable Mount
-55 to 125 °C
25.67 x 6.71 x 5.56 mm
1060
No
Crimp
14 to 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2167
15000+
$0.16747
30000+
$0.14793
75000+
$0.138
150000+
$0.13728