10598-30-9X
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cable/wire, Coaxial
Avnet Manufacturer Part #: 10598-30-9X
Secondary Manufacturer Part#: 430081-003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.71 mm | ||
| null | ||
| Tin Plated Copper | ||
| null | ||
| 95 mohm | ||
| FEP (Fluorinated Ethylene Propylene) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |