PDP SEO Portlet

1053354-1

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Beryllium Copper

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1053354-1
Secondary Manufacturer Part#: 1053354-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1053354-1 is a SMA PC board mount Vertical Jack with gold-plated beryllium copper contacts, gold-plated stainless steel straight body and PTFE. The SMA connector is designed for performance to 18GHz to satisfy the growing demand for SMA connectors in the wireless communications industry. The SMA product line offers stainless steel bodies, as well as nonferrous metals. The SMA interface is fully compatible with Mil-C-39012.

  • Vertical SMA Jack
  • PC Board Mount
  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Available with corrosion resistant, non-magnetic White Bronze plating
  • Meets all performance requirements for MIL-C-39012
  • Connector Length: 13.5mm

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694010
In Stock :  1290.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$12.1093
1000+
$9.45492
5000+
$7.97984
10000+
$6.95642
25000+
$5.69396