PDP SEO Portlet

1052552-1

Conn SMA RCP 0Hz to 18GHz Solder ST Panel Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1052552-1
Secondary Manufacturer Part#: 1052552-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMA connectors designed for performance to 18 GHz to satisfy the growing demand for SMA connectors in the wireless communications industry. The SMA interface is fully compatible with Mil-C-39012.

The SMA series meets the performance, quality and application requirements of the commercial marketplace. This includes White Bronze plating, a unique finish to address the performance needs of the telecommunications market. This plating is highly resistant to wear, and contains no ferrous metals, thus displaying excellent intermodulation characteristics.

  • 2 Hole Flange Mount Jack Receptacle
  • Panel Mount
  • Straight Terminal
  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Contact Captivation: Epoxy
  • Body Material and Finish: Stainless Steel, Passivated
  • Meets all performance requirements for MIL-C-39012

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Panel Mount
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  1120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:112  Mult:1  
USD $:
1120+
$8.37896
5600+
$7.05232
10080+
$6.16728
25760+
$5.85
51520+
$5.82