1052098-1
Conn SMA PL 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 1052098-1
Secondary Manufacturer Part#: 1052098-1
- RoHS 10 Compliant
- Tariff Charges
SMA connectors designed for performance to 18 GHz to satisfy the growing demand for SMA connectors in the wireless communications industry. The SMA product line offers stainless steel bodies, as well as nonferrous metals.
- Right-Angle Cable Plug
- Crimp Termination
- Flexible Cable
- Contact Attachment: Solder
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Available with corrosion resistant, non-magnetic White Bronze plating
- Meets all performance requirements for MIL-C-39012
- Cable Type: 178, 196
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Right Angle | ||
| Cable Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 12.4 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |