PDP SEO Portlet

104917-1

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104917-1
Secondary Manufacturer Part#: 104917-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
2.5400 mm
39.37 mm
20.32 x 39.37 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$2.24894
6000+
$1.77281
10800+
$1.496
25200+
$1.34551
50400+
$1.3192