1045598-1
Conn SSMA RCP 0Hz to 28GHz 50Ohm Solder ST Panel Mount Gold
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 1045598-1
Secondary Manufacturer Part#: 1045598-1
- RoHS 10 Compliant
- Tariff Charges
The SSMA series was designed to a size compatible with smaller diameter semi-rigid cable. The coupling thread is 10-36 UNS thread. The standard SSMA series allows operation to 38.0 GHz. The extended frequency SSMA series allows high order mode free operation beyond 40.0 GHz. The extended frequency series directly mates with the standard SSMA series with minimum discontinuity.
- Jack Receptacle With EMI/RFI Gasket
- Field Replaceable Solder and Braze-In
- Metal-To-Metal Hermetic Seal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Panel Mount | ||
| Beryllium Copper | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |