PDP SEO Portlet

104505-8

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104505-8
Secondary Manufacturer Part#: 104505-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Bright Tin
Pin
Bright Tin
Cable Mount
-65 to 105 °C
20.62 x 1.9 mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.10986
100000+
$0.1093
200000+
$0.10874
400000+
$0.10818
800000+
$0.10762