PDP SEO Portlet

104503-3

Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104503-3
Secondary Manufacturer Part#: 104503-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
10.1 x 15.24 x 3.5 mm
3.5 mm
10.1 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1  
USD $:
10000+
$0.96137
25000+
$0.86365
50000+
$0.77967
100000+
$0.70541
200000+
$0.68778