104483-9
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 104483-9
Secondary Manufacturer Part#: 66F6354
- RoHS 10 Compliant
- Tariff Charges
- 26-position housing
- Double-row housings are end-to-end and side-to-side stackable
- Unique locking latch design helps prevent latch from protruding through latch window
- Double-row housing configurations include .100 [2.54] centerline and polarized
- Black thermoplastic, flame retardant, 94V-0 rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 12.7 mm | ||
| 17.72 x 12.7 x 7.56 mm | ||
| 7.56 mm | ||
| 17.72 mm | ||
| 32 to 20, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |