PDP SEO Portlet

104479-8

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104479-8
Secondary Manufacturer Part#: 52K3413
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
-65 to 105 °C
11.68 x 2.66 mm
AMPMODU
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.266
25+
$0.214
100+
$0.2
250+
$0.186
500+
$0.178
1000+
$0.171
2500+
$0.162