PDP SEO Portlet

104257-9

Connector Housing, MTE, Receptacle, 10 Ways, 2.54 mm, MTE Contacts

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 104257-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 104257-9 is a 10-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.

  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 267V Voltage rating
  • 5000MO Insulation resistance
  • -65 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  3,459
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.50583
500+
$0.50583
SubTotal:
$252.91