PDP SEO Portlet

104257-8

Conn Housing RCP 9 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104257-8
Secondary Manufacturer Part#: 104257-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-65 to 105 °C
2.5400 mm
15.24 mm
22.8 x 15.24 mm
22.8 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  4018.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.3605