104257-5
Connector Housing, AMPMODU MTE Series, Receptacle, 6 Ways, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
The 104257-5 is a 6-position Receptacle Housing with thermoplastic construction and crimp termination. The Ampmodu MTE-series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
- UL94V-0 Flammability rating
- 267V Voltage rating
- -65 to +105°C Temperature range
- 5000MΩ Insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 15.18 x 15.24 mm | ||
| 15.18 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |