104257-3
Connector Housing, MTE, Receptacle, 4 Ways, 2.54 mm, MTE Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 104257-3
Secondary Manufacturer Part#: 104257-3
- RoHS 10 Compliant
- Tariff Charges
The 104257-3 is a 4-way 1-row black MTE Receptacle Housing made of thermoplastic. It is ideal for use with AMPMODU interconnection system and crimp snap-in contacts.
- UL94V-0 Flammability rating
- Mating connector lock
- Crimp, insulation displacement crimp (IDC) termination
- 5000MO Insulation resistance
- 267V Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 10.1 x 15.24 mm | ||
| 10.1 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |