104257-2
Connector Housing, MTE, Socket, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 104257-2
Secondary Manufacturer Part#: 104257-2
- RoHS 10 Compliant
- Tariff Charges
The AMPMODU MTE series Connector is available in IDC and crimp termination types and can utilize the discrete short point contact. Latching capability provides positive retention between housings. It is a system with benefits. The AMPMODU MTE with the coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. Additionally, panel mount versions are also available.
- Assembly design offers latching and polarization
- Available in three plating
- Swage option on posts provide retention in PC board
- High temperature option is SMT compatible to 265 degree wave
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 7.56 x 15.24 mm | ||
| 7.56 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |