PDP SEO Portlet

104257-1

Connector Housing, MTE, Receptacle, 2 Ways, 2.54 mm, MTE Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104257-1
Secondary Manufacturer Part#: 104257-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 104257-1 is a 2-position black MTE Receptacle Housing made of thermoplastic material. It has crimp, insulation displacement crimp termination and use with crimp snap-In contacts.

  • 2.54mm Row-to-row spacing
  • 5000MO Insulation resistance
  • 267V Operating voltage
  • UL94V-0 Flammability
  • -65 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-65 to 105 °C
2.5400 mm
15.24 mm
5.02 x 15.24 mm
5.02 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  4745.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.1649