104128-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 104128-2
Secondary Manufacturer Part#: 104128-2
- RoHS 10 Compliant
- Tariff Charges
- 10-position Low Profile Header
- Shrouded with Ejection Latches, Double-Row
- .100 x .100 [2.54 x 2.54] Centerline
- .025 [0.64] Square Straight Post
- 94V-0 rated flame retardant, thermoplastic housings
- Wash out clearance for flux removal
- Accepts center and double bar polarization housings
- Mates with AMP-LATCH Ribbon Cable Connectors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |