PDP SEO Portlet

104078-9

Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104078-9
Secondary Manufacturer Part#: 104078-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin-Lead
265
Through Hole
-65 to 105 °C
1.2700 mm
5.02 mm
16.35 x 5.02 x 8.89 mm
8.89 mm
16.35 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2112  Mult:32  
USD $:
2112+
$5.16892
5024+
$4.70681
10016+
$4.4336
25024+
$4.16835
50048+
$4.04983