104078-2
Conn Socket Strip RCP 40 POS 1.27mm Solder ST Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin-Lead | ||
| 265 | ||
| Through Hole | ||
| -65 to 105 °C | ||
| 1.2700 mm | ||
| 5.02 mm | ||
| 26.51 x 5.02 x 8.89 mm | ||
| 8.89 mm | ||
| 26.51 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |