PDP SEO Portlet

104078-1

Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104078-1
Secondary Manufacturer Part#: 104078-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin-Lead
265
Through Hole
-65 to 105 °C
1.2700 mm
5.02 mm
13.81 x 5.02 x 8.89 mm
8.89 mm
13.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:38  Mult:38  
USD $:
38+
$5.22868
76+
$5.0256
152+
$4.82856
304+
$4.62551
608+
$4.44889