PDP SEO Portlet

103958-4

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 103958-4
Secondary Manufacturer Part#: 103958-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:924  Mult:44  
USD $:
924+
$2.14305
1848+
$2.094
3696+
$2.055
7392+
$2.0175
14784+
$1.9737