PDP SEO Portlet

103956-1

Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 103956-1
Secondary Manufacturer Part#: 103956-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin-Lead
Receptacle
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:220  Mult:110  
USD $:
220+
$0.70001
660+
$0.6282
1210+
$0.60016
2420+
$0.57319
4840+
$0.5513