PDP SEO Portlet

103944-8

Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 103944-8
Secondary Manufacturer Part#: 103944-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin-Lead
Receptacle
Black
Bright Tin-Lead
Cable Mount
-65 to 105 °C
2.5400 mm
24.13 mm
25.27 x 24.13 x 6.6 mm
6.6 mm
25.27 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:264  Mult:264  
USD $: