PDP SEO Portlet

103911-4

Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103911-4
Secondary Manufacturer Part#: 103911-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Black
Tin-Lead
265
Through Hole
-65 to 105 °C
1.2700 mm
11.55 mm
32.86 x 11.55 x 5.51 mm
5.51 mm
32.86 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:608  Mult:608  
USD $: