PDP SEO Portlet

103682-8

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103682-8
Secondary Manufacturer Part#: 103682-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
24.14 mm
41.17 x 24.14 x 7.78 mm
7.78 mm
41.17 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1200  
USD $:
3600+
$1.16114
7200+
$1.06275
10800+
$1.0573
25200+
$1.05185
50400+
$1.0464