PDP SEO Portlet

103670-3

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, AMPMODU MTE Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103670-3
Secondary Manufacturer Part#: 103670-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10-position MTE Header with Swage
  • Shrouded Polarized/Latching
  • Single-Row
  • .100 [2.54] Centerline

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold Over Nickel
Header
Black
Matte Tin-Lead Over Nickel
240
15 mOhm
Through Hole
2.54 mm
6.98 mm
12.57 x 6.98 x 13.59 mm
13.59 mm
12.57 mm
103670
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6048  Mult:42  
USD $:
6048+
$0.74287
12096+
$0.72592
24192+
$0.70928
48384+
$0.69316
96768+
$0.66669