PDP SEO Portlet

103670-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU MTE Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103670-2
Secondary Manufacturer Part#: 103670-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.

  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Header
Black
Tin-Lead
240
Through Hole
2.5400 mm
6.98 mm
10.16 x 6.98 x 13.59 mm
13.59 mm
10.16 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4373.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6064
5000+
$0.53221
10000+
$0.49174
25000+
$0.47285
50000+
$0.4704