PDP SEO Portlet

103669-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103669-8
Secondary Manufacturer Part#: 103669-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin-Lead
Header
Tin-Lead
240
Through Hole
6.98 mm
25.4 x 6.98 x 13.59 mm
13.59 mm
25.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1512  Mult:21  
USD $: